395-140-560-808

Heilind Number:EDA395-140-560-808
Manufacturer:EDAC
Manufacturer Number:395-140-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Featuring 140 positions across 2 rows, it ensures efficient and secure data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in challenging environments. Crafted with Copper Alloy contacts and boasting a pitch of .1 inches, it offers seamless integration for your PCB assemblies. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is perfect for diverse applications. Elevate your connectivity solutions with this essential component.