395-142-520-201

Heilind Number:EDA395-142-520-201
Manufacturer:EDAC
Manufacturer Number:395-142-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durable and reliable performance. With two rows of 142 copper alloy contact positions, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment and easy installation. Designed for straight mount orientation, it guarantees a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today with this high-quality connector.