395-142-520-202

Heilind Number:EDA395-142-520-202
Manufacturer:EDAC
Manufacturer Number:395-142-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-202

Detailed Description

Elevate your connectivity with this premium Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 142 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable and uninterrupted performance, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and stable connections. Whether used for power or data transmission, its 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for seamless and high-speed connectivity in your projects.