395-142-520-207

Heilind Number:EDA395-142-520-207
Manufacturer:EDAC
Manufacturer Number:395-142-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-207

Detailed Description

Enhance your PCB connectivity with this robust and reliable Board To Board Card Edge Connector. Designed for optimal performance, it features a dual-row configuration with 142 positions for seamless data transfer. The contact material, crafted from durable Copper Alloy, ensures stable and efficient connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability in any operating environment. This connector, with a straight mount orientation, is ideal for various electronic applications. From industrial machinery to consumer electronics, it provides a secure link between PCBs. With an operating temperature range of -40 to 105°C, it is suitable for use in extreme conditions. Elevate your connectivity solutions with this high-performance board to board connector.