395-142-520-212

Heilind Number:EDA395-142-520-212
Manufacturer:EDAC
Manufacturer Number:395-142-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-212

Detailed Description

Enhance your electronic connections with our durable and efficient Board To Board PCB Connector. Designed for seamless integration within PCB assemblies, this connector features a compact form factor with two rows and 142 positions, ensuring reliable and high-density connectivity. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. The black color and straight mount orientation make it versatile for various applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Trust in this indispensable component for seamless and secure card edge connections in your projects.