395-142-520-288

Heilind Number:EDA395-142-520-288
Manufacturer:EDAC
Manufacturer Number:395-142-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly bridges the gap between two boards with its 142 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic projects. Trust in its straight mount orientation for easy installation and reliable performance, making it a must-have component in your connector arsenal.