395-142-520-503

Heilind Number:EDA395-142-520-503
Manufacturer:EDAC
Manufacturer Number:395-142-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-503

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this straight mount connector features 142 positions, allowing for seamless communication between your printed circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and secure connections every time. The copper alloy contact material guarantees excellent conductivity, making it ideal for power and data transmission. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.