395-142-520-558

Heilind Number:EDA395-142-520-558
Manufacturer:EDAC
Manufacturer Number:395-142-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-558

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring 142 positions spread across two rows, this connector ensures efficient power and data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in harsh environments. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation allows for convenient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.