395-142-520-588

Heilind Number:EDA395-142-520-588
Manufacturer:EDAC
Manufacturer Number:395-142-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-588

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connectors in sleek black. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance. With a row spacing of .2 inches and a pitch of .1 inches, they offer precise alignment for seamless integration. The straight mount orientation and 142 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Upgrade your setup with these high-quality connectors for seamless connectivity.