395-142-520-802

Heilind Number:EDA395-142-520-802
Manufacturer:EDAC
Manufacturer Number:395-142-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all your electronic applications. With two rows and a pitch of .1 inches, it offers precise and secure connections. The 142 positions, each with copper alloy contacts, guarantee reliable signal transmission. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.