395-142-520-807

Heilind Number:EDA395-142-520-807
Manufacturer:EDAC
Manufacturer Number:395-142-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-807

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows and a total of 142 positions, it offers ample connectivity options for seamless integration. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation on your circuit board. Designed for straight mounting orientation, it facilitates hassle-free connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for both standard and demanding environments. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.