395-142-520-808

Heilind Number:EDA395-142-520-808
Manufacturer:EDAC
Manufacturer Number:395-142-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-520-808

Detailed Description

Enhance your PCB connections with our versatile Board-To-Board Card Edge Connector. Boasting a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows of 142 copper alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, it offers seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for various applications. Upgrade your connectivity with this essential component.