395-142-521-201

Heilind Number:EDA395-142-521-201
Manufacturer:EDAC
Manufacturer Number:395-142-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-201

Detailed Description

Enhance connectivity within your electronic assemblies with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 142 positions across two rows, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while meeting stringent safety standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient PCB-to-PCB connection. Its straight mount orientation and black color make it easy to install and identify. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality Card Edge Connector.