395-142-521-202

Heilind Number:EDA395-142-521-202
Manufacturer:EDAC
Manufacturer Number:395-142-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-202

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed for high-performance functionality, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inch with .2 inches between rows, it offers seamless signal transmission. Boasting 142 positions for maximum versatility, this straight-mount connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system with this reliable and efficient connector, a must-have in any electronic setup.