395-142-521-212

Heilind Number:EDA395-142-521-212
Manufacturer:EDAC
Manufacturer Number:395-142-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronics assemblies, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it accommodates 142 positions for versatile connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.