395-142-521-258

Heilind Number:EDA395-142-521-258
Manufacturer:EDAC
Manufacturer Number:395-142-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-258

Detailed Description

Enhance connectivity within your electronic devices with this dual-row card edge connector. Designed for seamless integration onto printed circuit boards, it features 142 positions for optimal signal transmission. The black housing, made of UL 94V-0 thermoplastic polyester, ensures durability and fire resistance. Each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB assembly project.