395-142-521-278

Heilind Number:EDA395-142-521-278
Manufacturer:EDAC
Manufacturer Number:395-142-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-278

Detailed Description

Enhance your electronic connections with this high-quality black Board-To-Board PCB Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With two rows and a total of 142 positions, it offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB assembly needs. Upgrade your setup with this essential component for seamless data transmission.