395-142-521-288

Heilind Number:EDA395-142-521-288
Manufacturer:EDAC
Manufacturer Number:395-142-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-288

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With two rows and a total of 142 positions, it offers ample connectivity for your PCB assemblies. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your device with this essential connector for enhanced functionality and efficiency.