395-142-521-502

Heilind Number:EDA395-142-521-502
Manufacturer:EDAC
Manufacturer Number:395-142-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-502

Detailed Description

Enhance connectivity within your electronic devices with this black Board-to-Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage capacity. With two rows and 142 positions, it offers ample space for intricate circuitry. The .1-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and versatility to streamline your PCB assembly processes.