395-142-521-508

Heilind Number:EDA395-142-521-508
Manufacturer:EDAC
Manufacturer Number:395-142-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-508

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, essential for seamless integration within electronic systems. Designed with precision and durability in mind, it features 142 positions across two rows, ensuring ample connectivity options for your PCB applications. The black UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a wide range of industrial and commercial settings. Upgrade your PCB connectivity with this essential component, a must-have in any tech enthusiast's toolkit.