395-142-521-578

Heilind Number:EDA395-142-521-578
Manufacturer:EDAC
Manufacturer Number:395-142-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient signal transmission. With a total of 142 positions, it offers ample room for secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in a temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation on your PCB. Upgrade your electronic assemblies with this essential component, perfect for professionals and enthusiasts alike.