395-142-521-588

Heilind Number:EDA395-142-521-588
Manufacturer:EDAC
Manufacturer Number:395-142-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance card edge connector. Designed for seamless integration on PCB boards, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each precisely spaced at .1 inches, it offers a total of 142 positions for secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in electronics and telecommunications. Trust in this premium component to deliver optimal power transmission, signal integrity, and connectivity for your devices.