395-142-521-803

Heilind Number:EDA395-142-521-803
Manufacturer:EDAC
Manufacturer Number:395-142-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in harsh environments. With a high amperage of 3 A and copper alloy contact material, it facilitates efficient power transmission. Boasting 142 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and precision engineering to elevate the functionality of your devices.