395-142-521-808

Heilind Number:EDA395-142-521-808
Manufacturer:EDAC
Manufacturer Number:395-142-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-808

Detailed Description

Elevate your PCB connectivity with this sleek black Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows of 142 copper alloy contact positions with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 thermoplastic polyester, the housing ensures both durability and safety, even in challenging environments. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance. Perfect for high-speed data transmission, this connector is a must-have for your electronic projects.