395-142-521-878

Heilind Number:EDA395-142-521-878
Manufacturer:EDAC
Manufacturer Number:395-142-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-521-878

Detailed Description

Enhance your electronic connections with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration in various devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a precise pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in compact spaces. The copper alloy contact material guarantees reliable conductivity, while the two rows of 142 positions each allow for extensive connectivity. Featuring a straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.