395-142-523-212

Heilind Number:EDA395-142-523-212
Manufacturer:EDAC
Manufacturer Number:395-142-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for precision and durability, this connector features 142 positions with a pitch of .1 inches, allowing for seamless data transmission. Its straight-mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester ensure easy integration and reliable performance in any setup. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector guarantees stable conductivity even in harsh environments. Ideal for a wide range of applications, it is a must-have component for efficient PCB assembly.