395-142-523-278

Heilind Number:EDA395-142-523-278
Manufacturer:EDAC
Manufacturer Number:395-142-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-278

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your printed circuit board, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. With a total of 142 positions, each with copper alloy contacts, it facilitates efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential component, perfect for applications in electronics, telecommunications, and beyond.