395-142-523-508

Heilind Number:EDA395-142-523-508
Manufacturer:EDAC
Manufacturer Number:395-142-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-508

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating at temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation offers versatility in installation. Upgrade your PCB connections with this essential component.