395-142-523-512

Heilind Number:EDA395-142-523-512
Manufacturer:EDAC
Manufacturer Number:395-142-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-512

Detailed Description

Enhance your electronic connections with this high-quality 142-position board-to-board PCB connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and two rows, it offers efficient connectivity for your PCBs. The straight mount orientation and black color add to its versatility, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for seamless and long-lasting interconnections in your projects.