395-142-523-802

Heilind Number:EDA395-142-523-802
Manufacturer:EDAC
Manufacturer Number:395-142-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-802

Detailed Description

Elevate your connectivity game with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its dual-row configuration, featuring a total of 142 gold-plated contact positions, guarantees efficient data transfer and power delivery. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer optimal conductivity. Whether you're a DIY enthusiast or a professional, the straight mount orientation of this connector makes installation a breeze. Engineered for performance, it operates flawlessly in temperature ranges from -40 to 105°C, making it suitable for a wide range of applications.Upgrade your projects today with this essential component.