395-142-523-808

Heilind Number:EDA395-142-523-808
Manufacturer:EDAC
Manufacturer Number:395-142-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-808

Detailed Description

Enhance your connectivity with our robust Black Card Edge Connector, designed for seamless integration in PCB applications. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, offering a total of 142 positions, it facilitates efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and sleek design make it a versatile and space-saving solution for your connectivity needs. Trust in its quality and durability to optimize your electronic connections seamlessly.