395-142-523-812

Heilind Number:EDA395-142-523-812
Manufacturer:EDAC
Manufacturer Number:395-142-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-523-812

Detailed Description

Enhance connectivity within your PCB setup with our Black Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 142 positions, ensuring seamless communication between components. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in operation. The contact material, crafted from Copper Alloy, maintains excellent conductivity. Its .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation offers versatility in assembly. Operating efficiently within a temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Trust in its quality and make solid connections with ease.