395-142-524-808

Heilind Number:EDA395-142-524-808
Manufacturer:EDAC
Manufacturer Number:395-142-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-524-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 142 positions each for seamless data transmission. The straight mount orientation and compact .1-inch pitch ensure a secure and space-efficient connection. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the harshest environments. Operating smoothly between -40 and 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient performance.