395-142-525-201

Heilind Number:EDA395-142-525-201
Manufacturer:EDAC
Manufacturer Number:395-142-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-201

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections in electronic devices. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With two rows of 142 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precision and reliability are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.