395-142-525-207

Heilind Number:EDA395-142-525-207
Manufacturer:EDAC
Manufacturer Number:395-142-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-207

Detailed Description

Introducing our high-performance 395-142-525-207 Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its 142 copper alloy contacts provide efficient power transmission, while the 2 rows and .1 inch pitch offer versatile connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in the quality and precision of this connector to optimize your PCB assembly process.