395-142-525-212

Heilind Number:EDA395-142-525-212
Manufacturer:EDAC
Manufacturer Number:395-142-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-212

Detailed Description

Introducing our 395-142-525-212 Black PCB Connector, designed for seamless and reliable board-to-board connections. With a sleek straight-mount orientation and dual row configuration, this connector offers optimal space-saving efficiency in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures both durability and high conductivity. The precise pitch of .1 inch and row spacing of .2 inch allow for precise alignment, while the 142 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB design with this essential component, available now in our Products catalog.