395-142-525-258

Heilind Number:EDA395-142-525-258
Manufacturer:EDAC
Manufacturer Number:395-142-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-258

Detailed Description

Introducing the 395-142-525-258, a high-performance board-to-board PCB connector designed to streamline your electronic connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is as durable as it is efficient. With two rows of copper alloy contacts, each offering 142 positions spaced at .1 inches apart, you can count on seamless connectivity for your PCB applications. The straight mount orientation and precise pitch of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for even the most demanding environments. Upgrade your connectivity with the 395-142-525-258 and experience the difference in performance.