395-142-525-288

Heilind Number:EDA395-142-525-288
Manufacturer:EDAC
Manufacturer Number:395-142-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-288

Detailed Description

Introducing the 395-142-525-288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely engineered contact points made from copper alloy, it guarantees reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into PCB layouts. Boasting a total of 142 positions, this connector offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust the 395-142-525-288 to deliver exceptional performance and longevity in your electronic designs.