395-142-525-502

Heilind Number:EDA395-142-525-502
Manufacturer:EDAC
Manufacturer Number:395-142-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-502

Detailed Description

Introducing our high-performance 395-142-525-502 Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of 142 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component, available now in our comprehensive range of PCB connectors.