395-142-525-512

Heilind Number:EDA395-142-525-512
Manufacturer:EDAC
Manufacturer Number:395-142-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-512

Detailed Description

Introducing our high-performance 395-142-525-512 Black Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows and 142 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether you're a DIY enthusiast or a professional in need of top-notch connectors, the 395-142-525-512 is the perfect choice for your connectivity needs. Upgrade your electronic projects with this essential component today.