395-142-525-802

Heilind Number:EDA395-142-525-802
Manufacturer:EDAC
Manufacturer Number:395-142-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-802

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, SKU 395-142-525-802, designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 142 positions each, it offers ample room for intricate PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing make it ideal for compact designs. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and rest assured of its quality, backed by our commitment to delivering top-notch electronic components. Elevate your connectivity game with this essential product from our extensive connector range.