395-142-525-804

Heilind Number:EDA395-142-525-804
Manufacturer:EDAC
Manufacturer Number:395-142-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-804

Detailed Description

Introducing our high-performance 395-142-525-804 Black Board To Board PCB Connector, meticulously engineered for seamless connectivity in electronic applications. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 142 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission with minimal signal interference. The straight mount orientation offers easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this connector for superior quality and connectivity in your electronic projects.