395-142-525-807

Heilind Number:EDA395-142-525-807
Manufacturer:EDAC
Manufacturer Number:395-142-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-807

Detailed Description

Enhance your electronic connectivity with our 395-142-525-807 Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. Its 142 positions provide ample room for your components, while its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.