395-142-525-808

Heilind Number:EDA395-142-525-808
Manufacturer:EDAC
Manufacturer Number:395-142-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-808

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-142-525-808, designed to meet the demands of modern electronic connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission in a compact space. With a total of 142 positions, it provides ample connectivity options for your PCB applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for reliable and seamless board-to-board connections in your electronic designs.