395-142-525-812

Heilind Number:EDA395-142-525-812
Manufacturer:EDAC
Manufacturer Number:395-142-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-812

Detailed Description

Introducing our high-performance 395-142-525-812 Black Card Edge Connector, designed to deliver seamless connectivity in your electronic devices. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 142 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various environments. Trust in the quality and performance of our EDA395 series for all your board-to-board PCB connection needs.