395-142-525-858

Heilind Number:EDA395-142-525-858
Manufacturer:EDAC
Manufacturer Number:395-142-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-525-858

Detailed Description

Introducing the 395-142-525-858 Board To Board PCB Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration into your PCB assembly, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections across 142 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the 395-142-525-858 for efficient and dependable card edge connections in your electronic devices.