395-142-540-201

Heilind Number:EDA395-142-540-201
Manufacturer:EDAC
Manufacturer Number:395-142-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-201

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features 142 positions, ensuring ample room for secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects, delivering efficiency and performance with every use.