395-142-540-207

Heilind Number:EDA395-142-540-207
Manufacturer:EDAC
Manufacturer Number:395-142-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-207

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector, a crucial component for seamless electronic integration. Crafted with precision and durability in mind, it features 142 positions across two rows, maximizing efficiency in your circuitry. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and performance, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, while the straight mount orientation offers versatility in design. Trust in this connector for robust and dependable connections in all your PCB applications.