395-142-540-288

Heilind Number:EDA395-142-540-288
Manufacturer:EDAC
Manufacturer Number:395-142-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-288

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With two rows, 142 positions, and a contact material of Copper Alloy, it ensures efficient and secure connections. The .1-inch pitch and .2-inch row spacing make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Trust in this straight mount orientation connector for seamless and robust board-to-board connections. Elevate your electronic projects with this essential component.