395-142-540-504

Heilind Number:EDA395-142-540-504
Manufacturer:EDAC
Manufacturer Number:395-142-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-540-504

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 142 positions, ensuring reliable and efficient data transfer. The straight mount orientation and 0.1-inch pitch allow for easy installation on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting durability even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your connectivity needs.